This Trim Trio 18mm waterproof circular connector is made from thermoplastic material and features a socket mount. It is available in a 25-pack quantity and is not RoHS compliant. The connector has a black color and is part of the Trim Trio series.
Souriau UTP18DC technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Mount | Socket |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP18DC to view detailed technical specifications.
No datasheet is available for this part.