Souriau UTP20DCG technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Length | 21.8mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP20DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.