Souriau UTP6103P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 31.8 |
| Product Diameter (mm) | 26.7 |
| Type | CPC |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Souriau UTP6103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.