Eight-position, male circular connector with straight orientation and CRIMP contact type. Features a thermoplastic shell, glass/thermoplastic body material, and polyester insulation. Rated IP68 for sealing and UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C. Designed for cable mounting as a free-hanging component.
Souriau UTP6128P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP6128P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.