12-position, straight, male circular connector with female crimp contacts. Features a black, thermoplastic and glass body with a polyester material. Rated IP68 and IP65, with a maximum operating temperature of 125°C and a minimum of -55°C. UL approved and UL94 V-0 flammability rated.
Souriau UTP61412S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTP |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP61412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.