
19-position, male circular connector with straight orientation. Features crimp contact type and a thermoplastic shell material. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Designed for cable mounting with a free-hanging configuration.
Souriau UTP61619P technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Depth | 1.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP61619P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
