
28-position, male circular connector with straight orientation. Features CRIMP contact type and a thermoplastic shell material in black. Rated IP68 for sealing and UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C. Designed for cable mounting and free-hanging applications.
Souriau UTP62028P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP62028P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
