
28-position, straight, male circular connector featuring female crimp contacts. This sealed, free-hanging, cable-mount connector offers IP68 and IP65 ratings, with a thermoplastic shell and glass/thermoplastic body. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Souriau UTP62028S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP62028S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
