35-position, male circular connector with straight, cable mount orientation. Features crimp contact type and snap-in termination, suitable for free-hanging applications. Constructed with a black thermoplastic shell and glass/thermoplastic body material, it offers IP68 and IP65 ratings for environmental protection. Operating temperature range from -55°C to 125°C, with UL and UL94 V-0 flammability ratings.
Souriau UTP62235P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP62235P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.