35-position, straight, male circular connector with female crimp contacts. Features a thermoplastic shell, glass-filled polyester insulator, and black body. Rated IP65 and IP68 for water and dust resistance, with a maximum operating temperature of 125°C. UL approved and UL94 V-0 flammability rated.
Souriau UTP62235S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 22 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP62235S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.