Souriau UTS010D7P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS010D7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.