
The Trim Trio UTS Hi Seal receptacle features a thermoplastic body with copper contacts plated in gold. It has a current rating of 6A and a voltage rating of 250V. The receptacle is rated for operation between -40°C and 105°C and is available in a bulk packaging option. It meets IP68, waterproof, water-resistant, and dust-tight ratings and is compliant with RoHS regulations.
Souriau UTS010D98S technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS010D98S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.