This circular connector is a 6-position, male receptacle with solder cup terminations, designed for panel or flange mounting. Featuring a straight orientation and a shell size of 10, it offers a 6A current rating and a 250V voltage rating. Constructed with a black thermoplastic body and shell, it utilizes copper alloy contacts with gold plating for reliable connectivity. Rated IP68 for waterproof and dust-tight performance, this connector operates within a temperature range of -40°C to 105°C and adheres to MIL-DTL-26482 standards.
Souriau UTS010E6P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS010E6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.