
General purpose circular receptacle with 6 positions and 6 contacts. Features female copper alloy, gold-plated solder contacts and a straight, panel-mount flange. Rated for 6A and 250V, with an operating temperature range of -40°C to 105°C. This connector offers IP68, waterproof, and dust-tight protection, adhering to MIL-DTL-26482 standards.
Souriau UTS010E6S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS010E6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
