Four-position, straight, male circular connector with CRIMP contacts and a thermoplastic body and shell. This panel-mount receptacle features a flange for secure mounting and offers a 10A current rating and 500V voltage rating. Designed for harsh environments, it provides IP68 and IP67 sealing, ensuring waterproof and dust-tight performance across a -40°C to 105°C operating temperature range. Strain relief is included for enhanced durability.
Souriau UTS0124P technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS0124P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.