Souriau UTS0128S technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS0128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
