
The Trim Trio UTS Hi Seal connector is a 14-position female receptacle with a current rating of 4.5A and a voltage rating of 250V. It features a thermoplastic shell and is rated for operation between -40°C and 105°C. The connector is available in a bulk packaging quantity of 25 and is compliant with RoHS regulations. It is also rated for IP68, making it waterproof and dust tight.
Souriau UTS012D14S technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012D14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.