Souriau UTS012D3S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012D3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.