
10-position, straight, male receptacle circular connector featuring solder cup termination and a straight flange mount. This connector boasts a 4.5A current rating and a 250V voltage rating, with contacts made from gold-plated copper alloy. Constructed with a black thermoplastic body and shell, it offers a wide operating temperature range of -40°C to 105°C and is rated IP68 for waterproof and dust-tight performance. Designed to MIL-DTL-26482 standards, it is RoHS compliant.
Souriau UTS012E10P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012E10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.