Souriau UTS012E2S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Number of Positions | 2 |
| Ratings | IP68 |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012E2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.