
The Trim Trio UTS Hi Seal connector is a 3-position, flange mount connector with a thermoplastic shell and gold-plated contacts. It has a current rating of 13A and a voltage rating of 650V. The connector is rated for operation between -40°C and 105°C and meets IP68, waterproof, water resistant, and dust tight ratings. It is available in bulk packaging and features solder termination.
Souriau UTS012E3S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012E3S to view detailed technical specifications.
No datasheet is available for this part.