Four-position, straight male pin circular connector with solder termination. Features a thermoplastic body and shell, copper contacts with gold plating, and a 10A current rating. Rated for 500V and operates within a -40°C to 105°C temperature range. This panel-mount receptacle, designed to MIL-DTL-26482 standards, offers IP68, waterproof, and dust-tight protection.
Souriau UTS012E4P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS012E4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.