8-position, straight, male receptacle circular connector with solder contacts. Features a thermoplastic body and shell, gold-plated copper contacts, and a 4.5A current rating with a 250V voltage rating. Designed for panel mounting with flanges, this connector offers an operating temperature range of -40°C to 105°C and is rated IP68 for waterproof and dust-tight performance. Meets MIL-DTL-26482 standards.
Souriau UTS012E8P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012E8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.