Circular connector, receptacle gender, with 8 female solder contacts made of gold-plated copper. Features a straight orientation, thermoplastic body and shell, and a shell size of 12. Rated for 4.5A current and 250V voltage, with an operating temperature range of -40°C to 105°C. This panel mount connector with flange mounting offers IP68, waterproof, and dust-tight ratings, adhering to MIL-DTL-26482 standards.
Souriau UTS012E8S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS012E8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.