
12-position, straight, female circular connector with CRIMP termination. Features a 10A current rating, 500V voltage rating, and operates within a -40°C to 105°C temperature range. This receptacle offers IP68, waterproof, and dust-tight sealing, with a thermoplastic shell and panel mount flange.
Souriau UTS01412S technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Depth | 28.6mm |
| Gender | Receptacle |
| Length | 24.2mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTS01412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
