Souriau UTS014D7P technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS014D7P to view detailed technical specifications.
No datasheet is available for this part.