
12-position, 12-contact circular receptacle with straight orientation and solder termination. Features a thermoplastic body and shell, black color, and gold-plated copper contacts. Rated for 4.5A current and 250V voltage, operating between -40°C and 105°C. This general-purpose connector offers IP68 waterproof and dust-tight ratings, designed for panel flange mounting with a MIL-DTL-26482 military standard compliance.
Souriau UTS014E12S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS014E12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.