
19-position circular receptacle connector featuring a straight, solder cup termination for 19 female copper alloy contacts with gold plating. This thermoplastic, black shell connector, size 14, offers a 5A current rating and 250V voltage rating, operating between -40°C and 105°C. Designed for panel and flange mounting, it meets MIL-DTL-26482 standards and provides IP68, waterproof, and dust-tight protection.
Souriau UTS014E19S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Solder Contacts Loaded |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS014E19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
