Souriau UTS10DCGR technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS10DCGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.