Souriau UTS1GJC1412P technical specifications.
| Body Material | Thermoplastic |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Length | 80.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS1GJC1412P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.