Souriau UTS1GN104P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 40.9 |
| Product Diameter (mm) | 26.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13/ContactA |
| Cage Code | F0225 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau UTS1GN104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.