Souriau UTS1JC147PSCR technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS1JC147PSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.