Circular connector, receptacle gender, with 23 male CRIMP contacts. Features a straight, cable mount orientation and a shell size of 18. Rated for 10A current and 500V voltage, with an operating temperature range of -40°C to 105°C. This sealed connector offers IP68, waterproof, and dust-tight ratings, constructed with a black thermoplastic body and shell, and includes strain relief.
Souriau UTS1JC1823S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS1JC1823S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.