Souriau UTS1JC1832P technical specifications.
| Contact Type | CRIMP |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS1JC1832P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.