Souriau UTS61210S technical specifications.
| Body Material | Thermoplastic |
| Gender | Male |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| Series | UTS |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS61210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.