Souriau UTS6124SSCR technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6124SSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.