Souriau UTS6128S technical specifications.
| Body Material | Thermoplastic |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.