Souriau UTS612CCRY technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS612CCRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.