The Trim Trio UTS Hi Seal connector features a gold contact plating and a current rating of 13A. It is designed for free hanging mounting and has a voltage rating of 650V. The connector is rated for use in temperatures between -40°C and 105°C. It meets IP68, waterproof, and dust tight ratings.
Souriau UTS612E3P technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Trim Trio® UTS Hi Seal |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS612E3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.