Souriau UTS6142G1S technical specifications.
| Contact Type | CRIMP |
| Current Rating | 44A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6142G1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.