Souriau UTS614CCRG technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS614CCRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.