Souriau UTS614DCG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS614DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.