Souriau UTS618DCG2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS618DCG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.