Souriau UTS6FC124P technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6FC124P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.