
This Souriau Trim Trio UTS connector features a 4-position male crimp contact, made from nylon, and is designed for free hanging applications. It meets IP68 ratings for waterproof and dust-tight performance. The connector is packaged in bulk quantities of 50 units.
Souriau UTS6FC124S technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6FC124S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.