Souriau UTS6FC12E8S technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS Hi Seal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6FC12E8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.