8-way female receptacle circular connector featuring straight orientation and crimp contact style. This free-hanging, cable-mount plug offers a 10A current rating and 500V voltage rating, with gold-plated copper alloy contacts. Rated IP68 for waterproof and dust-tight performance, it operates within a -40°C to 105°C temperature range and utilizes a size 12 thermoplastic shell.
Souriau UTS6GJC128S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Gender | Receptacle |
| Height | 29.7mm |
| Length | 65.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Voltage Rating | 500V |
| Weight | 37.4g |
| Width | 29.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6GJC128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.