Souriau UTS6GJC1412S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Unplated, Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Length | 70mm |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTS6GJC1412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.