Souriau UTS6JC102W2P technical specifications.
| Contact Gender | Female |
| Contact Type | CRIMP |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC102W2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.