Souriau UTS6JC102W2S technical specifications.
| Contact Type | CRIMP |
| Current Rating | 10A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC102W2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.